Schneider Electric Padlockable Flap, For Use With Push Button
- RS Stock No.:
- 212-4918
- Mfr. Part No.:
- ZB4BZ65
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$78.46
(exc. GST)
$86.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.46 |
*price indicative
- RS Stock No.:
- 212-4918
- Mfr. Part No.:
- ZB4BZ65
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Padlockable Flap | |
| Product Type | Push Button Flip Guard | |
| For Use With | Push Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Padlockable Flap | ||
Product Type Push Button Flip Guard | ||
For Use With Push Button | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZB4BZ65 is a yellow pad lockable flap for Ø22 mm flush pushbutton. Can be use as a protection accessory.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Schneider Electric Push Button Mushroom Guard, For Use With Push Button
- Schneider Electric, For Use With XB6 Series
- Schneider Electric, For Use With XACB91
- Schneider Electric, For Use With ZART8LS
- Schneider Electric, For Use With MTZ1
- Schneider Electric, For Use With Selector Switch
- Schneider Electric, For Use With 9001K and 9001SK Series
- Schneider Electric, For Use With Circular/Square Head
