RS Better World

Schneider Electric PrismaSeT P Series Plastic, Zamak Padlock Kit for Use with PrismaSeT PrismaSeT P Cubicle

Subtotal (1 unit)*

$153.43

(exc. GST)

$168.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1553
Mfr. Part No.:
LVS01219
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Padlock Kit

For Use With

PrismaSeT PrismaSeT P Cubicle

Material

Plastic, Zamak

Colour

White

IP Rating

IP43

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
CN
The Schneider Electric Retrofit handle from SCHNEIDER is designed for PrismaSeT P cubicles, offering a reliable locking accessory with a durable build. It features a plastic housing and Zamak lever arm, along with an IP43 degree of protection for added safety. The white housing and aluminium lever arm provide a stylish look while ensuring functionality.

IP43 degree of protection for enhanced safety

Durable construction with plastic housing and Zamak lever arm

Stylish design with white housing and aluminium lever arm

Sustainable and environmentally friendly with RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy