RS Better World
Schneider Electric PrismaSeT PrismaSeT P Series Steel Bracket for Use with PrismaSeT PrismaSeT P Mounting Plate 35 mm x
- RS Stock No.:
- 288-1680
- Mfr. Part No.:
- LVS03580
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$90.47
(exc. GST)
$99.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1680
- Mfr. Part No.:
- LVS03580
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Bracket | |
| Length | 35mm | |
| For Use With | PrismaSeT PrismaSeT P Mounting Plate | |
| Width | 15mm | |
| Material | Steel | |
| Height | 35mm | |
| Colour | Natural | |
| Mounting plate type | Screw | |
| Series | PrismaSeT PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Bracket | ||
Length 35mm | ||
For Use With PrismaSeT PrismaSeT P Mounting Plate | ||
Width 15mm | ||
Material Steel | ||
Height 35mm | ||
Colour Natural | ||
Mounting plate type Screw | ||
Series PrismaSeT PrismaSeT P | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Schneider Electric Angle bracket set is a key accessory for the PrismaSeT range, providing the necessary support for mounting plates securely. With a sturdy design and reliable screws included, this set ensures a hassle-free installation process for cubicle ducts. The bracket's compact dimensions make it ideal for tight spaces while maintaining a strong hold, making it a must-have for any PrismaSeT P installation.
Ideal accessory for PrismaSeT range
Set of 4 angle brackets with screws for easy installation
Natural color and 0.12kg net weight for discreet yet sturdy support
Green Premium product with RoHS compliance for sustainability
- RS Stock No. 0759173
- Mfr. Part No. LVS03240
Each
$472.81
- RS Stock No. 0759324
- Mfr. Part No. LVS03258
Each
$539.93
Schneider Electric PrismaSeT P Series Painted Steel Front Plate for Use with PrismaSeT 50 mm x 350mm
- RS Stock No. 0346626
- Mfr. Part No. LVS01126
Each
$404.72
RS Better World
- RS Stock No. 2881533
- Mfr. Part No. LVS01045
Each
$333.21
Related links
- Schneider Electric PrismaSeT P Series Insert for Use with PrismaSeT PrismaSeT P Mounting Plate
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 202 mm x 202
- Schneider Electric PrismaSeT G Series Mounting Plate for Use with PrismaSeT PrismaSeT G Duct 35 mm x 215 mm x 23mm
- Schneider Electric PrismaSeT G Series Clip Nut for Use with PrismaSeT P Cubicle, PrismaSeT G Mounting Plate
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 30 mm x
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT P Enclosure 500 mm x 500 mm x 575mm
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150
- Schneider Electric PrismaSeT P Series Back Mounting Plate for Use with PrismaSeT PrismaSeT P Framework 920 mm x 920 mm x












