RS Better World
Schneider Electric Linergy TB Series Connector for Use with PrismaSeT PrismaSeT P Enclosure 85 mm x 105 mm x 85mm
- RS Stock No.:
- 288-0815
- Mfr. Part No.:
- LVS04672
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$322.34
(exc. GST)
$354.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0815
- Mfr. Part No.:
- LVS04672
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| Length | 105mm | |
| For Use With | PrismaSeT PrismaSeT P Enclosure | |
| Width | 85mm | |
| Height | 85mm | |
| Colour | Natural | |
| Series | Linergy TB | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector | ||
Accessory Type Connector | ||
Length 105mm | ||
For Use With PrismaSeT PrismaSeT P Enclosure | ||
Width 85mm | ||
Height 85mm | ||
Colour Natural | ||
Series Linergy TB | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Connector plate accessory is designed to be used with Linergy TB range products, specifically for horizontal to vertical PE bars. With a set of 2 in each pack, this connector plate is a crucial component for cubicle-device connections, ensuring secure and reliable electrical connections.
Compatible with Linergy TB range products for seamless integration
Set of 2 connector plates included for convenience
Constructed with halogen free plastic parts for environmental sustainability
Meets RoHS directives for toxic heavy metal and mercury free components
Green Premium product status for eco friendly operations
Related links
- Schneider Electric PrismaSeT P Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 105 mm x 105 mm x
- Rose Yellow Polyamide Handheld Enclosure Integral Battery Compartment Display Window 85 mm x 266 mm x, 105 mm
- Schneider Electric Unica Pro Series Thermoplastic Frame for Use with Switches x 85 mm x 85mm
- Eaton XTAAB4 Series Steel Bracket for Use with Busbar 85 mm x 38 mm x 85mm
- Schneider Electric PrismaSeT P Series Assembly Kit for Use with PrismaSeT PrismaSeT P Enclosure 200 mm x 350 mm x 200mm
- Schneider Electric PrismaSeT P Series Connector for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 550 mm x 300mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 150 mm x 550 mm x 300mm
- Schneider Electric PanelSeT SDB Series Steel Metal Enclosure 105 mm x 105 mm x 49 mm
