Lascar SP Series Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %, 21.3 mm, 34 mm

Get a bulk buy discount

Add 5 more to save $2.70

View bulk pricing options

Subtotal (1 unit)*

$46.34

(exc. GST)

$50.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$46.34-
5 - 9$45.80$2.70
10 +$44.72$16.20

*price indicative

RS Stock No.:
399-0209
Mfr. Part No.:
SP 200
Brand:
Lascar
Find similar products by selecting one or more attributes.
Select all

Brand

Lascar

Current Type

DC

Product Type

Digital Voltmeter

Number of Digits

3.5

Display Type

LCD

Cutout Height

21.3mm

Cutout Width

34mm

Depth

16mm

Digit Height

9.75mm

Meter Accuracy

±1 %

Series

SP

Minimum Operating Temperature

0°C

Standards/Approvals

No

Maximum Operating Temperature

50°C

COO (Country of Origin):
HK

Splash-Proof Ultra Low Profile LCD Voltmeter


The SP 200 has a 200V d.c. measurement range with auto-zero and auto-polarity. The device features a negative rail generator which enables the meter to measure a signal referenced to its own power supply GND.

LED backlighting ensures excellent readability under low light conditions. The module is easily fitted into the panel, using the fixing clip provided. The modules low cost means it will suit high and low volume application. The design of the panel meter's housing ensures splash proofing using the supplied seal.

Features and Benefits


9.75mm digit height

200mV d.c. full scale reading

350μA @ +5v D.C. Power Supply

Auto-zero and auto-polarity

Programmable Decimal Points

LED backlighting

Low Battery Warning

Splash Proof

Supplied with

rubber sealing gasket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy