RS Better World

Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 202 mm x 202 mm x

Subtotal (1 unit)*

$285.67

(exc. GST)

$314.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$285.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1660
Mfr. Part No.:
LVS03423
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Plate

Product Type

Mounting Plate

Length

202mm

For Use With

PrismaSeT PrismaSeT P Cubicle

Width

603mm

Material

Steel

Height

202mm

Colour

White

Series

PrismaSeT P

Standards/Approvals

IEC 61439-2

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
IT
The Schneider Electric Mounting plate, PrismaSeT P, is a high quality accessory designed for NSX/NSX Vigi250/NS250 3P/4P. It is made of sheet steel with an electrophoresis treatment and hot-polymerised polyester epoxy powder surface finish. This product is a Green Premium product, fully compliant with IEC standards and ASTM certified, ensuring reliability and performance.

Designed for PrismaSeT P cubicles

Easy vertical installation with toggle control

Compatible with Linergy FC modules

Matt textured white finish for a sleek look

Compact and lightweight design and weighting only 2.98 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy