RS Better World
Schneider Electric PrismaSeT G Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure
- RS Stock No.:
- 288-0701
- Mfr. Part No.:
- LVS04067
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$211.18
(exc. GST)
$232.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0701
- Mfr. Part No.:
- LVS04067
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Terminal Block | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Terminal Block | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Incoming Connection Block NSX/INS/INV250 4P Bottom is a part of the PrismaSeT range by Schneider, designed to offer top-notch performance and reliability. With product certifications including ASTA and standards compliance with IEC 61439-2, this connection block ensures safety and quality.
Comes with a range of installation descriptions for various PrismaSeT G enclosures
Equipped with fixed direct front rotary handle for easy and efficient control
Rated operational current of 250 A for high performance
Net weight of 1.48 kg for lightweight installation
Suitable for both floor standing and wall mounted enclosures
Related links
- Schneider Electric PrismaSeT G Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Terminal Block for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Copper Connector for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure Extension
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT
- Schneider Electric PrismaSeT G Series Mounting Block for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Bracket for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Padlock Kit for Use with PrismaSeT PrismaSeT G Enclosure
