RS Better World
Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 202 mm x 202 mm x
- RS Stock No.:
- 288-1658
- Mfr. Part No.:
- LVS03421
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$322.33
(exc. GST)
$354.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1658
- Mfr. Part No.:
- LVS03421
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 202mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 603mm | |
| Material | Steel | |
| Height | 202mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 202mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 603mm | ||
Material Steel | ||
Height 202mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting plate, suitable for PrismaSeT P cubicles, is designed for the vertical installation of 3 to 4 devices. The mounting plate is made of sheet steel with an electrophoresis treatment and hot-polymerised polyester epoxy powder coating for enhanced durability. With a textured matt finish in white (RAL 9003), it offers a sleek and modern look. This reliable and high quality accessory ensures a secure and efficient installation of electrical devices in PrismaSeT P cubicles.
Designed for vertical installation of 3 to 4 devices
Textured matt finish in white (RAL 9003) for a sleek and modern look
Provides a secure and efficient installation of electrical devices in PrismaSeT P cubicles
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 202 mm x 202
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 600 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 800 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle Duct x 2 m x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150
