RS Better World
Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150 mm x
- RS Stock No.:
- 288-1650
- Mfr. Part No.:
- LVS03406
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$412.68
(exc. GST)
$453.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1650
- Mfr. Part No.:
- LVS03406
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 150mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 575mm | |
| Material | Steel | |
| Height | 150mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 150mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 575mm | ||
Material Steel | ||
Height 150mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting plate designed for the PrismaSeT P series, specifically for 4 Vigi NSXm 3P/4P circuit breakers. With a durable sheet steel construction and electrophoresis treatment, this mounting plate is a reliable accessory for your electrical installations.
Compatible with PrismaSeT P cubicles and Compact NSXm circuit breakers
Designed for fixed NSXm circuit breakers with earth leakage protection
Certified to IEC 61439 2 and ASTA standards for quality assurance
RS Better World
- RS Stock No. 2881651
- Mfr. Part No. LVS03409
Each
$232.68
RS Better World
- RS Stock No. 2881690
- Mfr. Part No. LVS03604
Each
$100.40
- RS Stock No. 0759176
- Mfr. Part No. LVS03930
Each
$495.62
RS Better World
- RS Stock No. 2881259
- Mfr. Part No. LVS08453
Each
$146.40
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 192 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 30 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 152 mm x 152
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 202 mm x 202
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 154 mm x 154
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle












