RS Better World

Schneider Electric PrismaSeT P Series Steel Side Panel for Use with PrismaSeT P Enclosure 2 m x 2 m x 400mm

Subtotal (1 unit)*

$939.50

(exc. GST)

$1,033.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$939.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1322
Mfr. Part No.:
LVS08750
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Side Panel

Product Type

Enclosure Accessory

Length

2m

For Use With

PrismaSeT P Enclosure

Width

400mm

Material

Steel

Height

2m

Colour

White

IP Rating

IP31, IP30

Series

PrismaSeT P

Standards/Approvals

IEC 61439-2 for enclosure, IEC 61439-1 for enclosure

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric side panel is a key component of the PrismaSeT P range of enclosures, designed for low voltage electrical distribution. With a white colour finish and dimensions of 400mm width and 2000mm height, this side panel is constructed from treated sheet steel and offers a high degree of protection with an IP31 rating. The product is environmentally sustainable, meeting Green Premium product standards and is compliant with regulations such as RoHS and REACh.

Ideal for use with PrismaSeT P enclosures for low voltage electrical distribution

Constructed from treated sheet steel with a protective treatment for durability

IP31 protection rating for resistance against environmental elements

Compliant with standards such as IEC 61439 1 and 61439 2

Environmentally friendly with a poison free and mercury free design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy