RS Better World
Schneider Electric PrismaSeT G Series Steel Side Panel for Use with PrismaSeT G Enclosure 325 mm x 325 mm x 195mm
- RS Stock No.:
- 288-1528
- Mfr. Part No.:
- LVS01040
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$229.52
(exc. GST)
$252.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $229.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1528
- Mfr. Part No.:
- LVS01040
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Side Panel | |
| Product Type | Enclosure Accessory | |
| Length | 325mm | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 195mm | |
| Material | Steel | |
| Height | 325mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Side Panel | ||
Product Type Enclosure Accessory | ||
Length 325mm | ||
For Use With PrismaSeT G Enclosure | ||
Width 195mm | ||
Material Steel | ||
Height 325mm | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Side panel is a key accessory for PrismaSeT G enclosures, providing a durable and aesthetically pleasing solution for wall mounted enclosures. With a sleek white finish and sturdy construction, this side panel is designed to enhance the functionality and appearance of your enclosure.
Made from treated sheet steel for durability
Matt textured finish in RAL 9003 white colour for a clean look
IP30 and IK08 degree of protection
Green Premium product with sustainable offer status
Toxic heavy metal free and mercury free for eco friendly operation
Halogen free plastic parts product for environmental safety
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 775 mm x 775 mm x 195mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 475 mm x 475 mm x 195mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 625 mm x 625 mm x 195mm
- Schneider Electric PrismaSeT P Series Metal Rail for Use with PrismaSeT PrismaSeT P 30 mm x 325 mm x 400mm
- ABB ZX Series Busbar Holder for Use with TriLine 65 mm x 325 mm x 65mm
- Eaton XPBMB027506 Series Steel Accessory Kit for Use with Enclosure 20 mm x 325 mm x 600mm
- Eaton xEnergy Series Galvanised Steel Partition for Use with Eaton xEnergy LV Switchgear 24 mm x 325 mm x 604mm
- Eaton XPBMB032504 Series Steel Accessory Kit 20 mm x 325 mm x 425mm
