RS Better World

Schneider Electric PrismaSeT G Series Steel Upright for Use with PrismaSeT PrismaSeT G Enclosure 1.53 m x 1.53 m x 300mm

Subtotal (1 unit)*

$649.03

(exc. GST)

$713.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$649.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1522
Mfr. Part No.:
LVS01029
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Upright

Product Type

Enclosure Accessory

Length

1.53m

For Use With

PrismaSeT PrismaSeT G Enclosure

Width

300mm

Material

Steel

Height

1.53m

Colour

White

IP Rating

IP30

Series

PrismaSeT G

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Central upright accessory is designed for use with PrismaSeT G enclosure range, offering a combination profile of 30mm and an IP30 degree of protection. With a height of 1530mm and a net weight of 2.6kg, this spare part is suitable for floor standing enclosures of various widths. The surface finish is textured matt with a protective treatment of electrophoresis and hot-polymerised polyester epoxy powder in white colour, making it a sustainable and environmentally friendly choice.

Compatible with PrismaSeT G enclosure range

IP30 degree of protection for added safety

Suitable for different widths of floor standing enclosures

Durable surface finish with protective treatment

Sustainable and environmentally friendly design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy