RS Better World

Schneider Electric PrismaSeT P Series Rear Panel for Use with IP30 Enclosure, PrismaSeT PrismaSeT P Cubicle 25 mm x 25

Subtotal (1 unit)*

$63.26

(exc. GST)

$69.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1547
Mfr. Part No.:
LVS01106
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Rear Panel

Length

25mm

For Use With

IP30 Enclosure, PrismaSeT PrismaSeT P Cubicle

Width

43mm

Height

25mm

Colour

White

IP Rating

IP30

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Back panel access system designed for PrismaSeT P range of products. With a sleek white design, this accessory ensures easy installation and secure support for your PrismaSeT P cubicle. It is a Green Premium product, free of toxic heavy metals and halogens, making it environmentally friendly and sustainable for your needs.

Provides easy back panel access for PrismaSeT P range products

Durable construction

Halogen free

Each
$192.06
Each
$227.53
Each
$157.19

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy