RS Better World
Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 141
- RS Stock No.:
- 288-1653
- Mfr. Part No.:
- LVS03411
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$165.46
(exc. GST)
$182.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1653
- Mfr. Part No.:
- LVS03411
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 141mm | |
| For Use With | PrismaSeT G Enclosure, PrismaSeT P Cubicle | |
| Width | 650mm | |
| Material | Steel | |
| Height | 141mm | |
| Colour | White | |
| Mounting plate type | VIGI NSX/CVS | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 141mm | ||
For Use With PrismaSeT G Enclosure, PrismaSeT P Cubicle | ||
Width 650mm | ||
Material Steel | ||
Height 141mm | ||
Colour White | ||
Mounting plate type VIGI NSX/CVS | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mounting plate for PrismaSeT P, VIGI NSX/CVS is an essential accessory for a variety of electrical installations. With a range compatibility for PrismaSeT cubicles, this product ensures easy and secure installation of devices. The mounting plate is designed for horizontal fixed installation with toggle controls, making it suitable for a wide range of Schneider electric products.
Designed for mounting plate accessory for PrismaSeT P cubicles
Compatible with a range of Schneider electric products for easy installation
Horizontal fixed installation with toggle controls for convenience
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 200
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 192 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 800 mm x
