RS Better World
Schneider Electric PrismaSeT P Series Side Panel for Use with PrismaSeT PrismaSeT P Cubicle 25 mm x 25 mm x 43mm
- RS Stock No.:
- 288-1544
- Mfr. Part No.:
- LVS01100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$96.86
(exc. GST)
$106.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1544
- Mfr. Part No.:
- LVS01100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Side Panel | |
| Product Type | Enclosure Accessory | |
| Length | 25mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 43mm | |
| Height | 25mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Side Panel | ||
Product Type Enclosure Accessory | ||
Length 25mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 43mm | ||
Height 25mm | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT P | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Versatile side panel access system designed specifically for PrismaSeT P range of products. With an IP degree of protection of IP30, this accessory comes with all the necessary equipment for easy installation. The product is Reach free of SVHC, RoHS compliant, and environmentally friendly.
Easy to mount on side panels with a height of 25mm and a width of 43mm
Lightweight design with a net weight of 0.78kg for easy handling
Halogen free plastic parts ensure safety and environmental sustainability
Related links
- Schneider Electric PrismaSeT P Series Rear Panel for Use with IP30 Enclosure, PrismaSeT PrismaSeT P Cubicle 25 mm x 25
- Schneider Electric PrismaSeT Series Spare Part for Use with PrismaSeT P cubicle (IP30 enclosure) 25 mm x 10 mm x 43mm
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x
- Schneider Electric PrismaSeT Series Plastic Cover for Use with PrismaSeT PrismaSeT P Cubicle 44 mm x 434 mm x 75mm
- Schneider Electric PrismaSeT P Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1925 mm x 1.925 m
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 480 mm x 480 mm x
- Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT PrismaSeT P Cubicle 50 mm x 50 mm x
