RS Better World
Schneider Electric PrismaSeT G Series Bracket for Use with PrismaSeT PrismaSeT G Enclosure
- RS Stock No.:
- 288-1333
- Mfr. Part No.:
- LVS08804
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$38.16
(exc. GST)
$41.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1333
- Mfr. Part No.:
- LVS08804
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Colour | Natural | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Colour Natural | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric external support accessory for PrismaSeT G range of enclosures is a versatile and durable solution with a natural color finish. It is designed to offer easy installation and compatibility with various PrismaSeT and IP30 enclosures.
Set of 4 external brackets for PrismaSeT G enclosures
Wall mounted or floor standing installation
Green Premium product status with sustainable offer
Toxic heavy metal and mercury free construction
Halogen free plastic parts for environmental friendliness
Related links
- Schneider Electric PrismaSeT G Series Bracket for Use with PrismaSeT PrismaSeT G Enclosure 15 mm x 47mm
- Schneider Electric PrismaSeT G Series Bracket for Use with Linergy TB Earthing Bar PrismaSeT P
- Schneider Electric PrismaSeT G Series Bracket for Use with PrismaSeT PrismaSeT G Enclosure 80 mm x 80 mm x 47mm
- Schneider Electric PrismaSeT G Series Bracket for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 45 mm x 47mm
- Schneider Electric PrismaSeT G Series Copper Connector for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Mounting Block for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Padlock Kit for Use with PrismaSeT PrismaSeT G Enclosure
- Schneider Electric PrismaSeT G Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure Extension
