RS Better World

Schneider Electric PrismaSeT G Series Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 600mm

Subtotal (1 unit)*

$1,256.81

(exc. GST)

$1,382.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,256.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9283
Mfr. Part No.:
LVS08323
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plain Door

Accessory Type

Plain Door

For Use With

PrismaSeT (PrismaSeT G) Enclosure

Width

600mm

Material

Steel

IP Rating

IP55

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Green premium certified

RoHS compliant

Each
$1,328.79
Each
$344.42
Each
$520.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy