RS Better World

Schneider Electric PrismaSeT G Series Door for Use with PrismaSeT PrismaSeT G Enclosure

Subtotal (1 unit)*

$245.89

(exc. GST)

$270.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.89

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1383
Mfr. Part No.:
LVS08936
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Door

Product Type

Door

For Use With

PrismaSeT PrismaSeT G Enclosure

Colour

White

IP Rating

IP55

Series

PrismaSeT G

Standards/Approvals

RoHS

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric IP55 Door Latch with Lock is a high quality accessory for the PrismaSeT and PrismaSeT G enclosure ranges. With an IP degree of protection of IP55, this lock with barrel provides secure access to your enclosures. The green premium product is sustainable and mercury-free, making it an environmentally conscious choice for your application needs.

Compatible with PrismaSeT and PrismaSeT G enclosures

Comes with 2 keys and a set of 1 lock

Easy installation on door of floor standing or wall mounted enclosures

Net weight of 0.14kg for lightweight convenience

Halogen free plastic parts product for environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy