RS Better World

Schneider Electric PrismaSeT G Series Plastic Handle for Use with PrismaSeT PrismaSeT G Enclosure

Subtotal (1 unit)*

$172.93

(exc. GST)

$190.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1552
Mfr. Part No.:
LVS01218
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Handle

Product Type

Enclosure Accessory

For Use With

PrismaSeT PrismaSeT G Enclosure

Material

Plastic

Colour

White

IP Rating

IP30

Series

PrismaSeT G

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Schneider Electric Retrofit handle for PrismaSeT G Rotary Handle is a must have accessory for your enclosure. Made with high quality plastic and Zamak materials, this handle is durable and reliable. The IP30 degree of protection ensures safety while the white and aluminium finish adds a sleek look to your enclosure. Enjoy easy installation on both wall-mounted and floor standing enclosures.

Made of durable plastic housing and Zamak lever arm for long lasting use

RoHS compliant

Mercury free and PVC free for environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy