RS Better World

Schneider Electric PrismaSeT P Series Metal Cable Support for Use with PrismaSeT PrismaSeT P Cubicle 30 mm x 650 mm x

Subtotal (1 unit)*

$143.62

(exc. GST)

$157.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1329
Mfr. Part No.:
LVS08776
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cable Support

Product Type

Cable Support

Length

650mm

For Use With

PrismaSeT PrismaSeT P Cubicle

Width

650mm

Material

Metal

Height

30mm

Colour

Natural

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
IT
The Schneider Electric Cable tie support accessory is designed for use in PrismaSeT P cubicles, providing a functional upright mounting support for organizing cables effectively. With a set of 4 and dimensions of 650mm x 30mm x 10mm, this metal support is not only durable but also environmentally friendly, being PVC and halogen-free. It offers a sustainable and RoHS compliant solution for managing cables in a structured manner.

Compatible with PrismaSeT P cubicles for easy installation

Set of 4 supports for organizing cables efficiently

Durable metal construction ensures long lasting use

Environmentally friendly with PVC and halogen free materials

Sustainable and RoHS compliant for green premium product status

Each
$283.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy