RS Better World

Schneider Electric PrismaSeT P Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure 30 mm x 800 mm x

Subtotal (1 unit)*

$267.50

(exc. GST)

$294.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1330
Mfr. Part No.:
LVS08778
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cable Support

Product Type

Cable Support

Length

800mm

For Use With

PrismaSeT PrismaSeT G Enclosure

Width

800mm

Material

Metal

Height

30mm

Colour

Natural

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
IT
The Schneider Electric Cable tie support set designed specifically for PrismaSeT P enclosures, is a essential accessory for maintaining efficient cabling organization. With a set of 4 supports, each measuring 800mm in length, this product ensures stability and durability in your framework, making it a reliable solution for cable management.

Supports cable tie organization within PrismaSeT P enclosures

Set of 4 supports for stable mounting on functional uprights

Made of durable metal material for long lasting use

RoHS compliant with toxic heavy metal and mercury free components

PVC free and halogen content performance ensures environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy