RS Better World

Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT P Cubicle 48 mm x 48 mm x 191mm

Subtotal (1 unit)*

$115.15

(exc. GST)

$126.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1683
Mfr. Part No.:
LVS03586
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Cross-member

Length

48mm

For Use With

PrismaSeT P Cubicle

Width

191mm

Material

Metal

Height

48mm

Colour

Natural

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Durable and versatile mounting accessory designed for use with PrismaSeT P cubicles. With a set of two cross-members featuring two side cross-members measuring W200 D600, this accessory is perfect for lateral mounting within the cubicle. Made of high quality metal with a natural color finish, the SCHNEIDER LVS03586 is a sustainable and environmentally friendly choice for your installation needs.

Durable and versatile mounting accessory for PrismaSeT P cubicles

Made of high quality metal material with a net weight of 0.38 kg

Sustainable and environmentally friendly design with green premium product status

Compliance with Reach and EU RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy