RS Better World
Schneider Electric PrismaSeT G Series Steel Side Panel for Use with PrismaSeT G Enclosure 1.25 m x 1.25 m x 250mm
- RS Stock No.:
- 288-1246
- Mfr. Part No.:
- LVS08356
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$537.62
(exc. GST)
$591.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $537.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1246
- Mfr. Part No.:
- LVS08356
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Side Panel | |
| Product Type | Enclosure Accessory | |
| Length | 1.25m | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 250mm | |
| Material | Steel | |
| Height | 1.25m | |
| Colour | White | |
| IP Rating | IP55 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Side Panel | ||
Product Type Enclosure Accessory | ||
Length 1.25m | ||
For Use With PrismaSeT G Enclosure | ||
Width 250mm | ||
Material Steel | ||
Height 1.25m | ||
Colour White | ||
IP Rating IP55 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Side panel is designed for use with the PrismaSeT G enclosure, providing a durable and reliable solution for low voltage electrical distribution. With a sleek white finish and treated sheet steel construction, this side panel is both aesthetically pleasing and functional, meeting IP55 and IK10 protection standards. The product is part of the sustainable Green Premium range and is free of toxic heavy metals and halogens, making it an environmentally friendly choice for your electrical distribution needs.
Treated sheet steel construction for durability
IP55 and IK10 protection for safety
Sleek white finish with matt textured surface
Kit composition of 2 side panels for PrismaSeT G enclosure
Meets IEC 61439 1 and IEC 61439 2 standards for compliance
Free of toxic heavy metals and halogens for environmental safety
RS Better World
- RS Stock No. 2881533
- Mfr. Part No. LVS01045
Each
$316.55
RS Better World
- RS Stock No. 2881535
- Mfr. Part No. LVS01047
Each
$528.53
RS Better World
- RS Stock No. 2881245
- Mfr. Part No. LVS08355
Each
$486.05
RS Better World
- RS Stock No. 2881534
- Mfr. Part No. LVS01046
Each
$350.06
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 1050 mm x 1.05 m x 250mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.25 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 450 mm x 450 mm x 250mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.75 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 1380 mm x 1.38 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 1080 mm x 1.08 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.68 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.83 m x












