TRACO POWER TEL 2 DC/DC Converter, 15V dc/ 65 mA, 36V dc Input, 18V Input 2 W, PCB, 80 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$187.44

(exc. GST)

$206.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$187.44$18.744-
2 - 3$183.33$18.3332%
4 +$179.40$17.944%

*price indicative

RS Stock No.:
166-5334
Mfr. Part No.:
TEL 2-2423
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

65mA

Output Current 2

65mA

Mount Type

PCB

Output Voltage 2

-15V dc

Input Ratio

2:1

MTBF

1200000h

Number of Outputs

2

Output Voltage Adjustment Range

-2 → 2 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

2W

Package Type

DIP-16

Series

TEL 2

Length

23.8mm

Depth

7.62mm

Standards/Approvals

No

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW

Traco 2W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEL-2 Series


The Traco Power TEL-2 series is a range of isolated, 2 Watt, DC-DC converters in a DIP-16 package. With their low profile these regulated converters require only 3.25 cm2 of space on the PCB providing a complete DC-DC converter without need of any external components. The TEL-2 series feature wide input range and tightly regulated output voltage, which qualifies these DC-DC converters for many cost critical applications in industrial and consumer electronics.

Ultracompact DIP-16 plastic package

Wide 2:1 input range

Regulated output

I/O isolation 1500V

Input filter meets EN55022, class A without ext. components

Low ripple and noise

Indefinite shortcircuit protection

Operating temperature range –40°C to +75°C (no derating)

Lead free design, RoHS compliant

Approvals

CSA 60950-1-03 File no. 226037

Standards

UL/cUL 60950-1 , IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy