RS Better World

Schneider Electric PrismaSeT G Series Steel Side Panel for Use with PrismaSeT G Enclosure 450 mm x 450 mm x 250mm

Subtotal (1 unit)*

$281.69

(exc. GST)

$309.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1244
Mfr. Part No.:
LVS08352
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Side Panel

Length

450mm

For Use With

PrismaSeT G Enclosure

Width

250mm

Material

Steel

Height

450mm

Colour

White

IP Rating

IP55

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1 for enclosure, IEC 61439-2 for enclosure

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric This side panel for PrismaSeT G extension enclosure by SCHNEIDER is designed to provide a secure and durable solution for low voltage electrical distribution. With a white textured finish, treated sheet steel construction, and IP55 protection, this side panel offers high performance and reliability for various applications.

Metal side panel for PrismaSeT G extension enclosure

Electrophoresis treatment and hot polymerised polyester epoxy powder for protective treatment

Complies with IEC, ASTA standards for enclosure

Environmentally friendly with RoHS compliance

Halogen free plastic parts construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy