RS Better World
Schneider Electric PrismaSeT G Series Steel Side Panel for Use with PrismaSeT PrismaSeT G Enclosure 1.08 m x 1.075 m x
- RS Stock No.:
- 288-1533
- Mfr. Part No.:
- LVS01045
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$316.55
(exc. GST)
$348.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1533
- Mfr. Part No.:
- LVS01045
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Side Panel | |
| Product Type | Enclosure Accessory | |
| Length | 1.075m | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 195mm | |
| Material | Steel | |
| Height | 1.08m | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Side Panel | ||
Product Type Enclosure Accessory | ||
Length 1.075m | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 195mm | ||
Material Steel | ||
Height 1.08m | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Side panel accessory is designed for wall-mounted enclosures, providing a sleek and functional solution. With a height of 1080mm and an IP30 degree of protection, this white side panel is suitable for a range of environments where style and durability are key.
Made of treated sheet steel for added durability
Weighs 2.2kg and comes in a set of 1
Green Premium product with RoHS compliance and toxin free materials
PVC free and designed for easy recycling
Suitable for applications requiring IK08 level of protection
RS Better World
- RS Stock No. 2881308
- Mfr. Part No. LVS08717
Each
$157.98
RS Better World
- RS Stock No. 2880845
- Mfr. Part No. LVS04911
Each
$176.83
RS Better World
- RS Stock No. 0119168
- Mfr. Part No. LVS08345
Each
$2,900.81
RS Better World
- RS Stock No. 2881541
- Mfr. Part No. LVS01069
Each
$542.46
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.25 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 330 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 480 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT PrismaSeT G Enclosure 1525 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 590 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 1080 mm x 1.08 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 630 mm x 630 mm x










