RS Better World

Schneider Electric PrismaSeT G Series Steel Side Panel for Use with PrismaSeT G Enclosure 1.05 m x 1.05 m x 250mm

Subtotal (1 unit)*

$511.63

(exc. GST)

$562.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$511.63

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1245
Mfr. Part No.:
LVS08355
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Side Panel

Product Type

Enclosure Accessory

Length

1.05m

For Use With

PrismaSeT G Enclosure

Width

250mm

Material

Steel

Height

1.05m

Colour

White

IP Rating

IP55

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2 for enclosure, IEC 61439-1 for enclosure

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Side panel is a vital component for PrismaSeT G enclosures, designed for low voltage electrical distribution. With a white textured finish and a height of 1050mm, this side panel is suitable for wall-mounted enclosures with a width of 600mm. Made from treated sheet steel, it offers IP55 protection and has a net weight of 6.64kg. This sustainable product is PVC and mercury-free, making it an eco-friendly choice for your electrical distribution needs.

Suitable for use with PrismaSeT G enclosures for low voltage electrical distribution

White textured finish with a height of 1050mm for a sleek look

Made from treated sheet steel for durability and protection

IP55 protection for safe outdoor and indoor use

PVC and mercury free for eco friendly operation

Net weight of 6.64kg for easy handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy