Pramet End Mill, 25 mm Cutter, 25mm Shank, 80 mm Cut Length
- RS Stock No.:
- 866-0613
- Mfr. Part No.:
- 25A2R080A25-SLN12-C
- Brand:
- Pramet
Subtotal (1 unit)*
$810.14
(exc. GST)
$891.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $810.14 |
*price indicative
- RS Stock No.:
- 866-0613
- Mfr. Part No.:
- 25A2R080A25-SLN12-C
- Brand:
- Pramet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pramet | |
| Cutter Diameter | 25mm | |
| Product Type | End Mill | |
| Cut Length | 80mm | |
| Overall Length | 170mm | |
| Shank Type | Plain | |
| Shank Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pramet | ||
Cutter Diameter 25mm | ||
Product Type End Mill | ||
Cut Length 80mm | ||
Overall Length 170mm | ||
Shank Type Plain | ||
Shank Diameter 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Pramet End Mill, 25mm Cutter Diameter, 80mm Cut Length - SLN12-C
This high precision end mill by Pramet, with a 25mm cutter diameter and an 80mm cut length, is designed to meet the needs of the machining tool industry. Its versatile features make it a valuable addition to any industrial cutting tool arsenal.
Features & Benefits
• Precise 25mm cutter diameter for accurate metal cutting
• 80mm cut length for efficient milling operations
• CNC compatible for seamless integration into automated processes
• High-quality materials ensure durability and longevity
Applications
• Ideal for use in CNC milling applications
• Can be used for industrial settings requiring high precision cutting
• Suitable for metalworking tasks that demand accuracy and efficiency
Can it be used in CNC machines?
Yes, this end mill is specifically designed for CNC milling applications.
Will it provide accurate cuts in metalworking?
Yes, the high precision design ensures accurate cutting results.
Is it compatible with other machining tools?
Yes, this end mill can be easily integrated with a range of machining tools.
Related links
- Dormer End Mill Carbide 45 mm Cut Length
- Dormer End Mill Carbide 32 mm Cut Length
- Dormer End Mill Solid Carbide 22 mm Cut Length
- Dormer End Mill Carbide 26 mm Cut Length
- Dormer End Mill Carbide 38 mm Cut Length
- Dormer End Mill Carbide 22 mm Cut Length
- Dormer End Mill Carbide 25 mm Cut Length
- Dormer End Mill Carbide 10 mm Cut Length
