RS Better World

Schneider Electric PrismaSeT G Series Steel Side Panel for Use with PrismaSeT G Enclosure 1.82 m x 1.825 m x 195mm

Subtotal (1 unit)*

$528.53

(exc. GST)

$581.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$528.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1535
Mfr. Part No.:
LVS01047
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Side Panel

Length

1.825m

For Use With

PrismaSeT G Enclosure

Width

195mm

Material

Steel

Height

1.82m

Colour

White

IP Rating

IP30

Series

PrismaSeT G

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Side panel is designed for PrismaSeT G enclosures, offering a durable and reliable solution for your electrical enclosure needs. With a sleek white finish and treated sheet steel construction, this side panel is not only aesthetically pleasing but also built to last. The electrophoresis treatment and hot-polymerised polyester epoxy powder provide added protection, ensuring longevity and performance. Ideal for floor standing enclosures, this side panel is compatible with PrismaSeT G range, offering flexibility and ease of installation.

Durable and sturdy construction with treated sheet steel material

Sleek white finish in RAL 9003 colour for a modern look

IP30 degree of protection for dust

IK08 degree of protection for impact resistance

Toxic heavy metal free and mercury free for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy