RS Better World
Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct 450 mm x 450 mm x 300mm
- RS Stock No.:
- 288-1622
- Mfr. Part No.:
- LVS03251
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$143.10
(exc. GST)
$157.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1622
- Mfr. Part No.:
- LVS03251
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 450mm | |
| For Use With | PrismaSeT PrismaSeT G Duct | |
| Width | 300mm | |
| Material | Steel | |
| Height | 450mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 450mm | ||
For Use With PrismaSeT PrismaSeT G Duct | ||
Width 300mm | ||
Material Steel | ||
Height 450mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate is a versatile accessory designed for vertical installation of ComPact INV and INS series devices. The PrismaSeT G front plate, made of durable steel with a matt textured finish, is suitable for both floor standing and wall-mounted ducts. With a white color (RAL 9003) and a height of 450 mm, it complies with international standards for electrical installations.
Suitable for Compact INV and INS series devices
Ideal for vertical installation
Durable steel material with a textured finish
Meets IEC standards for electrical installations
RS Better World
- RS Stock No. 2881627
- Mfr. Part No. LVS03267
Each
$635.88
RS Better World
- RS Stock No. 2881244
- Mfr. Part No. LVS08352
Each
$296.52
- RS Stock No. 0759174
- Mfr. Part No. LVS03272
Each
$553.80
RS Better World
- RS Stock No. 2881243
- Mfr. Part No. LVS08322
Each
$840.47
Related links
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT G) Duct x 450 mm x 250mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT Pack 250 Duct 450 mm x 450
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Duct 330 mm x 330 mm x 300mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct 500 mm x 500 mm x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT G Duct 1080 mm x 1.08 m x 300mm
- Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 450 mm x 450 mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 450 mm x 450 mm x 600mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 450 mm x 450 mm x 250mm












