RS Better World
Schneider Electric PrismaSeT P Series Polyester Cover for Use with PrismaSeT PrismaSeT P Framework 150 mm x 150 mm x
- RS Stock No.:
- 288-0866
- Mfr. Part No.:
- LVS04984
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$326.46
(exc. GST)
$359.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0866
- Mfr. Part No.:
- LVS04984
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 150mm | |
| For Use With | PrismaSeT PrismaSeT P Framework | |
| Width | 400mm | |
| Material | Polyester | |
| Height | 150mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 150mm | ||
For Use With PrismaSeT PrismaSeT P Framework | ||
Width 400mm | ||
Material Polyester | ||
Height 150mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT P Form 2 Cover is an essential accessory designed for horizontal busbars LGYE 2500A or BS 3200A. With a size of W400mm x D600mm, this cover offers protective treatment with electrophoresis treatment and hot-polymerised polyester epoxy powder. It is a sustainable and environmentally friendly product, meeting Green Premium standards and RoHS directives.
Designed for use with horizontal busbars LGYE 2500A or BS 3200A
Height of 150 mm and a width of 400 mm for optimal fit
Net weight of 2.32 kg for easy handling and installation
Matt textured surface finish for a sleek appearance
Electrophoresis treatment and hot polymerised polyester epoxy powder for durability
White colour (RAL 9003) for a clean and modern look
Meets RoHS and Reach regulations for environmental compliance
Related links
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with PrismaSeT PrismaSeT P Framework 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with Horizontal busbars LGYE 2500A or BS 3200A 150 mm x
- Schneider Electric PrismaSeT P Series Polyester Barrier for Use with PrismaSeT P Framework 996 mm x 996 mm x 300mm
- Schneider Electric PrismaSeT P Series Polyester Partition for Use with PrismaSeT P Framework 300 mm x 2.238 m x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150
- Schneider Electric PrismaSeT P Series Polyester Barrier for Use with PrismaSeT P Framework x 320mm
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Enclosure 200 mm x 150 mm x
