RS Better World

Schneider Electric PrismaSeT P Series Polyester Cover for Use with PrismaSeT PrismaSeT P Framework 150 mm x 150 mm x

Subtotal (1 unit)*

$327.02

(exc. GST)

$359.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0867
Mfr. Part No.:
LVS04986
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cover

Product Type

Cover

Length

150mm

For Use With

PrismaSeT PrismaSeT P Framework

Width

650mm

Material

Polyester

Height

150mm

Colour

White

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric High quality PrismaSeT P cover designed for horizontal busbars LGYE 2500A or BS 3200A, with dimensions of W650mm and D600mm. It is crafted with precision and durability to ensure optimal performance in a variety of applications.

Electrophoresis treatment and hot polymerised polyester epoxy powder

Sustainable offer status Green Premium product

Toxic heavy metal free and Mercury free

RoHS compliance EU RoHS Directive

Environmental friendly PVC free and Halogen free plastic parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy