RS Better World

Schneider Electric PrismaSeT P Series Polyester Cover for Use with Horizontal busbars LGYE 2500A or BS 3200A 150 mm x

Subtotal (1 unit)*

$344.29

(exc. GST)

$378.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$344.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0864
Mfr. Part No.:
LVS04976
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Accessory Type

Cover

Length

150mm

For Use With

Horizontal busbars LGYE 2500A or BS 3200A

Width

650mm

Material

Polyester

Height

150mm

Colour

White

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
HU
The Schneider Electric Cover designed for horizontal busbars from the PrismaSeT range, is a high quality insulation accessory that is a perfect fit for Form 2 cubicle partitioning. With a sleek white finish and halogen-free plastic parts, this cover is not only environmentally friendly but also meets the highest safety standards.

Designed for use with PrismaSeT P framework

Electrophoresis treatment and hot polymerised polyester epoxy powder for added protection

Net weight of 2.74 kg for easy installation

Matt textured finish for a clean look

Halogen free plastic parts for safety

Green Premium product with sustainable offer status

Each
$2,345.89
Each
$327.02
Each
$7,065.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy