RS Better World
Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 200 mm x
- RS Stock No.:
- 288-1697
- Mfr. Part No.:
- LVS03643
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$121.46
(exc. GST)
$133.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1697
- Mfr. Part No.:
- LVS03643
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 200mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 300mm | |
| Material | Polyester | |
| Height | 200mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 200mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 300mm | ||
Material Polyester | ||
Height 200mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate, PrismaSeT P, designed for Vigi NSX toggle and CVS rotary, is a reliable accessory for easy installation. With a sleek white finish and a durable build, this front plate offers excellent protection and control for various electrical mechanisms. Ideal for horizontal mounting, this product meets high industry standards and certifications for quality assurance.
Made from halogen free plastic components
Net weight of only 0.74 kg for easy handling and installation
Matt textured surface finish for a sophisticated look
Electrophoresis treatment and hot polymerised polyester epoxy powder for added durability
RS Better World
- RS Stock No. 2881691
- Mfr. Part No. LVS03606
Each
$144.98
RS Better World
- RS Stock No. 2881690
- Mfr. Part No. LVS03604
Each
$105.68
RS Better World
- RS Stock No. 2881698
- Mfr. Part No. LVS03644
Each
$172.18
RS Better World
- RS Stock No. 2881707
- Mfr. Part No. LVS03692
Each
$233.02
Related links
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 200 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 200 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 200
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 200 mm x 500mm
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 250 mm x
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure 30 mm x 200 mm x












