RS Better World

Schneider Electric Linergy Series Hardware Kit for Use with PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar 30

Subtotal (1 unit)*

$99.48

(exc. GST)

$109.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0840
Mfr. Part No.:
LVS04784
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Hardware Kit

Product Type

Enclosure Accessory

Length

30mm

For Use With

PrismaSeT PrismaSeT P Cubicle, Linergy Linergy BS Busbar

Height

30mm

Colour

Natural

Thread Size

M8

Series

Linergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Mounting hardware type accessory for Linergy range products such as busbars and PrismaSeT P cubicles. It comes in a set of 20 with M8 ISO threads and a length of 30 mm, making it perfect for secure installations. With a weight of only 0.49 kg, this product is lightweight yet durable, ensuring long-lasting performance. The product is Reach and RoHS compliant, making it environmentally friendly and safe for use in various applications.

Set of 20 Linergy BS mounting hardware accessories for secure installations

M8 ISO thread with a length of 30 mm for compatibility with various Linergy products

Lightweight design with a net weight of only 0.49 kg

Reach and RoHS compliant for environmental sustainability

Comes with 1 nut and 2 contact washers for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy