Schneider Electric Acti9 Series Door Clamp for Use with Acti 9 Distribution Board
- RS Stock No.:
- 336-593
- Mfr. Part No.:
- SESDC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$35.45
(exc. GST)
$39.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 241 unit(s) shipping from 09 November 2026
- Plus 80 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.45 |
*price indicative
- RS Stock No.:
- 336-593
- Mfr. Part No.:
- SESDC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door Clamp | |
| Product Type | Enclosure Accessory | |
| For Use With | Acti 9 Distribution Board | |
| Series | Acti9 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door Clamp | ||
Product Type Enclosure Accessory | ||
For Use With Acti 9 Distribution Board | ||
Series Acti9 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric Board Spare Door Catch is a replacement accessory designed for Acti9 distribution boards. This compact and reliable component ensures secure door functionality, maintaining the integrity and ease of use of the distribution board.
Dimensions 15 x 10 x 3 cm
REACH compliant
RoHS compliant
- RS Stock No. 0339511
- Mfr. Part No. SEJK
Each
$200.48
- RS Stock No. 0339640
- Mfr. Part No. SEA9NEK3
Each
$84.81
- RS Stock No. 0339628
- Mfr. Part No. SEA9BNTJKN
Each
$189.99
- RS Stock No. 0339369
- Mfr. Part No. SEA9NB8
Each
$295.78
Related links
- Schneider Electric Acti9 SEA9 3 Phase Distribution Board 250A 8 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 160A 48 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 12 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 16 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 36 Way
- Schneider Electric Acti9 Acti9 Distribution Board 63A 24 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 24 Way
- Schneider Electric Acti9 Acti 9 3 Phase Distribution Board 250A 18 Way










