Schneider Electric PrismaSeT P Series Mounting Bolt for Use with Linergy (Linergy LGYE) Busbar, Linergy (Linergy LGY)
- RS Stock No.:
- 276-8822
- Mfr. Part No.:
- LVS04766
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$88.60
(exc. GST)
$97.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 11 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $88.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8822
- Mfr. Part No.:
- LVS04766
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | Mounting Bolt | |
| For Use With | Linergy (Linergy LGYE) Busbar, Linergy (Linergy LGY) Busbar, PrismaSeT (PrismaSeT P) Cubicle | |
| Thread Size | 8 mm | |
| Quantity | 1Per Pack | |
| Height | 25mm | |
| Length | 25mm | |
| Width | 25mm | |
| Standards/Approvals | Green Premium Produkt, EU-RoHS-Richtlinie, REACH-Verordnung, China RoHS-Erklärung | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Series | PrismaSeT P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rack Mounting Hardware | ||
Accessory Type Mounting Bolt | ||
For Use With Linergy (Linergy LGYE) Busbar, Linergy (Linergy LGY) Busbar, PrismaSeT (PrismaSeT P) Cubicle | ||
Thread Size 8 mm | ||
Quantity 1Per Pack | ||
Height 25mm | ||
Length 25mm | ||
Width 25mm | ||
Standards/Approvals Green Premium Produkt, EU-RoHS-Richtlinie, REACH-Verordnung, China RoHS-Erklärung | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Series PrismaSeT P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P Cubicle
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar PrismaSeT P Cubicle 37
- Schneider Electric PrismaSeT P Series Plastic Cable Support for Use with Linergy Linergy BS Busbar, Linergy Linergy LGYE
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with Linergy LGY Busbar PrismaSeT,
- Schneider Electric PrismaSeT P Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar Linergy LGY Busbar x
- Schneider Electric PrismaSeT P Series Nut for Use with Linergy BS Busbar PrismaSeT P Cubicle,
- Schneider Electric PrismaSeT P Series Washer Set for Use with Linergy Linergy LGY Busbar, PrismaSeT PrismaSeT P Cubicle
