RS Better World

Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 67 mm x 67 mm x 55mm

Subtotal (1 unit)*

$156.29

(exc. GST)

$171.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0800
Mfr. Part No.:
LVS04640
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Joint

Product Type

Enclosure Accessory

Length

67mm

For Use With

Linergy LGYE Busbar, PrismaSeT P Enclosure

Width

55mm

Height

67mm

Series

Linergy

Standards/Approvals

IEC 60439-2, IEC 60439-1

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Busbar is a top-of-the-line joint for 50/60mm bar, part of the Linergy range. With a busbar cross-section of 60 x 5mm and a high Ie rated operational current of 4000A, this product is designed to provide reliable and efficient electrical connections. It is a sustainable Green Premium product, free of toxic heavy metals and mercury, making it an environmentally friendly choice for your electrical system.

IEC 60439 1 and IEC 60439 2 standards compliant

ASTA product certifications

PVC free and toxic heavy metal free for sustainability

Circularity Profile: No need for specific recycling operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy