RS Better World
Schneider Electric PrismaSeT P Series Busbar for Use with PrismaSeT P Enclosure, Prisma iPM M Enclosure 40 mm x 425 mm x
- RS Stock No.:
- 288-0819
- Mfr. Part No.:
- LVS04690
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$204.30
(exc. GST)
$224.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0819
- Mfr. Part No.:
- LVS04690
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Support | |
| Accessory Type | Busbar | |
| Length | 425mm | |
| For Use With | PrismaSeT P Enclosure, Prisma iPM M Enclosure | |
| Width | 25mm | |
| Height | 40mm | |
| Colour | Natural | |
| Series | PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Support | ||
Accessory Type Busbar | ||
Length 425mm | ||
For Use With PrismaSeT P Enclosure, Prisma iPM M Enclosure | ||
Width 25mm | ||
Height 40mm | ||
Colour Natural | ||
Series PrismaSeT P | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric busbar support accessory from SCHNEIDER is designed for front busbar mounting in enclosures with a width of 650 + 150mm. It is part of the PrismaSeT range and is made of high quality materials for durability and performance. The product is Reach and RoHS compliant, making it a sustainable choice for your electrical installations.
Compatible with PrismaSeT P and Prisma iPM M enclosures
Made of halogen free plastic for environmental safety
Comes in a natural color and is PVC free
Convenient set of one with dimensions 40mm x 425mm x 10mm
Weighs only 0.8kg for easy installation and handling
Related links
- Schneider Electric PrismaSeT P Series Busbar for Use with Prisma iPM M Enclosure, PrismaSeT P Enclosure 40 mm x 400 mm x
- Schneider Electric PrismaSeT P Series Mounting Flange for Use with Prisma iPM M Enclosure, PrismaSeT P Enclosure 30 mm x
- Schneider Electric PrismaSeT G Series Clip Nut for Use with Prisma iPM M Enclosure Prisma
- Schneider Electric PrismaSeT G Series Clip Nut for Use with Prisma PH Cubicle Prisma iPM M
- Schneider Electric Linergy Series Busbar Accessories for Use with PrismaSeT Prisma iPM M Linergy Linergy LGYE Busbar,
- Schneider Electric Linergy Series Busbar Accessories for Use with Linergy Linergy LGYE Busbar
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT P Enclosure 2000 mm x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT P Enclosure 2000 mm x 2 m x 800mm
