RS Better World

Schneider Electric PrismaSeT P Series Busbar for Use with Prisma iPM M Enclosure, PrismaSeT P Enclosure 40 mm x 400 mm x

Subtotal (1 unit)*

$287.30

(exc. GST)

$316.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$287.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0822
Mfr. Part No.:
LVS04692
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Busbar

Product Type

Busbar Support

Length

400mm

For Use With

Prisma iPM M Enclosure, PrismaSeT P Enclosure

Width

40mm

Height

40mm

Colour

Natural

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Mounting flange specifically designed for front busbar mounting in the W400 enclosure from the PrismaSeT range. With its durable construction and easy installation process, this busbar support type accessory provides a reliable solution for your electrical needs.

Designed for use with PrismaSeT P and Prisma iPM M enclosures

Compatible with flat bars for easy installation

Weighs only 0.44 kg for easy handling and installation

Natural colour finish for a sleek look in your enclosure

Compliant with Reach and EU RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy