RS Better World

Schneider Electric PrismaSeT P Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure x 650mm

Subtotal (1 unit)*

$461.03

(exc. GST)

$507.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$461.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0765
Mfr. Part No.:
LVS04453
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar Support

Accessory Type

Busbar

For Use With

PrismaSeT PrismaSeT P Enclosure

Width

650mm

Series

PrismaSeT P

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Electrical connection is a top of the line PrismaSeT P enclosure designed for efficient and reliable electrical connections. With a focus on safety and performance, this product is ideal for a wide range of applications.

Green Premium product offering sustainable solutions

Comes with ASTA certifications for peace of mind

RoHS compliant and free of toxic heavy metals for environmentally friendly operation

Designed for easy installation with horizontal fixed toggle controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy