RS Better World
Schneider Electric Linergy Series Plastic Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure,
- RS Stock No.:
- 288-0682
- Mfr. Part No.:
- LVS04018
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$296.39
(exc. GST)
$326.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0682
- Mfr. Part No.:
- LVS04018
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Distribution Block | |
| Product Type | Stepped Distribution Block | |
| For Use With | PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure | |
| Material | Plastic | |
| Colour | Anthracite | |
| IP Rating | IPXXB | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 60947-7-1, inside enclosure, IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Distribution Block | ||
Product Type Stepped Distribution Block | ||
For Use With PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure | ||
Material Plastic | ||
Colour Anthracite | ||
IP Rating IPXXB | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 60947-7-1, inside enclosure, IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- PL
The Schneider Electric Distribution block reliable and high quality product designed to provide effective power distribution within various enclosures. With its rated operational voltage of 690V AC and rated current of 160A, this product ensures efficient performance and safety in electrical applications.
DIN rail mounting support for easy installation
Modular device compatibility for flexibility
Rated impulse withstand voltage of 8kV for enhanced durability
IPxx B degree of protection for secure usage
Green Premium product with sustainable offer status
ASTA product certification for quality assurance
Related links
- Schneider Electric Linergy Series Plastic Connector for Use with PrismaSeT PrismaSeT G Enclosure 380 mm x 380 mm x 300mm
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure, Spacial
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure 140 mm x 140 mm
- Schneider Electric Linergy Series Spacer for Use with PrismaSeT PrismaSeT G Enclosure, Linergy DP Distribution Block x
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT G Enclosure
- Schneider Electric Linergy Series Cover for Use with Linergy Linergy BW Busbar
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT (PrismaSeT G) Enclosure x 2 m x 60mm
