RS Better World
Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure, Spacial
- RS Stock No.:
- 288-0694
- Mfr. Part No.:
- LVS04052
- Brand:
- Schneider Electric
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0694
- Mfr. Part No.:
- LVS04052
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepped Distribution Block | |
| Accessory Type | Power Distribution Block | |
| Length | 236mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure, Spacial Enclosures, PrismaSeT PrismaSeT P Enclosure | |
| Width | 470mm | |
| Height | 235mm | |
| IP Rating | IPXXB | |
| Thread Size | M6 | |
| Mounting plate type | Plain | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2, inside enclosure | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepped Distribution Block | ||
Accessory Type Power Distribution Block | ||
Length 236mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure, Spacial Enclosures, PrismaSeT PrismaSeT P Enclosure | ||
Width 470mm | ||
Height 235mm | ||
IP Rating IPXXB | ||
Thread Size M6 | ||
Mounting plate type Plain | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 61439-2, inside enclosure | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Multi-stage distribution block from SCHNEIDER, part of the Linergy range, is designed to provide reliable power distribution with a rated operational current of 160A. It offers high insulation voltage and short-time withstand current, making it suitable for various applications in industrial settings. With a compact design and easy installation, this product ensures efficient power distribution in PrismaSeT enclosures.
Rated operational voltage of 440V AC for reliable performance
Impulse withstand voltage of 8kV for enhanced durability
Rated peak withstand current of 30kA to handle surges
Busbar cross section of 15 x 5 mm for efficient power transfer
Compliant with IEC standards for safety and quality assurance
Green Premium product with sustainable offer status for eco conscious users
Related links
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure 140 mm x 140 mm
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT P Cubicle 132 mm x 440 mm x
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT Prisma PH Enclosure, PrismaSeT
- Schneider Electric Linergy Series Plastic Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure,
- Schneider Electric Linergy Series Spacer for Use with PrismaSeT PrismaSeT G Enclosure, Linergy DP Distribution Block x
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT G Enclosure
- Schneider Electric Linergy Series Cover for Use with Linergy Linergy BW Busbar
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P Enclosure
