RS Better World
Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT P Cubicle 132 mm x 440 mm x
- RS Stock No.:
- 288-0754
- Mfr. Part No.:
- LVS04403
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,467.12
(exc. GST)
$1,613.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,467.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0754
- Mfr. Part No.:
- LVS04403
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Distribution Block | |
| Product Type | Enclosure Accessory | |
| Length | 440mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 132mm | |
| Height | 132mm | |
| Colour | Black | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Distribution Block | ||
Product Type Enclosure Accessory | ||
Length 440mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 132mm | ||
Height 132mm | ||
Colour Black | ||
Series Linergy | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Distribution Block is a high quality accessory designed for use with the Linergy range of products. It provides a reliable and efficient connection accessory for the PrismaSeT P cubicle. With a sturdy construction and high-performance characteristics, this distribution block is a must-have for electrical installations.
Prefabricated flexible connection to Linergy busbars
Suitable for Compact fixed NSX and INS/INV 250 devices
Mounting support with horizontal installation direction for easy setup
Compliant with IEC 61439 1 and IEC 61439 2 standards for safety and quality assurance
Green Premium product with Reach and RoHS compliance for environmental sustainability
Related links
- Schneider Electric PrismaSeT P Series Power Distribution Block x 440 mm x 235mm
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure 140 mm x 140 mm
- Schneider Electric Linergy Series Busbar Accessories for Use with Linergy LGY Busbar, PrismaSeT P Cubicle 38 mm x 41 mm
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT Prisma PH Enclosure, PrismaSeT
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure, Spacial
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT P Cubicle, Linergy FC Device Feeder 49 mm x 139
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGYE Busbar Linergy LGY Busbar x
- Schneider Electric Linergy Series Screw Set for Use with Linergy LGY Busbar PrismaSeT P Cubicle
