RS Better World
Schneider Electric Linergy Series Plastic Connector for Use with PrismaSeT PrismaSeT G Enclosure 380 mm x 380 mm x 300mm
- RS Stock No.:
- 288-0717
- Mfr. Part No.:
- LVS04149
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$335.18
(exc. GST)
$368.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0717
- Mfr. Part No.:
- LVS04149
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| Length | 380mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 300mm | |
| Material | Plastic | |
| Height | 380mm | |
| Colour | Copper, Black | |
| Series | Linergy | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connector | ||
Product Type Connector | ||
Length 380mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 300mm | ||
Material Plastic | ||
Height 380mm | ||
Colour Copper, Black | ||
Series Linergy | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric High quality connection type product that belongs to the Linergy range. It is designed to provide efficient and reliable current distribution in various electrical applications. With product certifications from ASTA and compliance with standards like IEC 61439-2 and IEC 61439-1, this product ensures safety and performance. The Linergy DX distribution block offers easy installation with different types of cubicle-device connections. With a rated operational current of 160A, this product is suitable for demanding electrical systems.
High quality connection type product in the Linergy range
Ensures efficient and reliable current distribution
Product certifications from ASTA
Easy installation with different types of cubicle device connections
Rated operational current of 160A for demanding electrical systems
Durable construction with copper and plastic materials
Sleek copper and black color design
Compact and lightweight for convenient installation
Related links
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT (PrismaSeT G) Enclosure 1620 mm x 1.62 m x 1620mm
- Schneider Electric Linergy Series Power Distribution Block for Use with PrismaSeT PrismaSeT G Enclosure 140 mm x 140 mm
- Schneider Electric Linergy Series Busbar for Use with PrismaSeT (PrismaSeT G) Enclosure 1670 mm x 1.67 m x 1670mm
- Schneider Electric PrismaSeT G Series Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure x 180 mm x 300mm
- Schneider Electric PrismaSeT G Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure x 300 mm x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure 35 mm x 300mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 750 mm x 750 mm x 300mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 600 mm x 600 mm x 300mm
