RS Better World
Schneider Electric Linergy FM Series Connector for Use with PrismaSeT P Enclosure, PrismaSeT G Enclosure 400 mm x 400 mm
- RS Stock No.:
- 288-0686
- Mfr. Part No.:
- LVS04030
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$651.93
(exc. GST)
$717.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $651.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0686
- Mfr. Part No.:
- LVS04030
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| Length | 400mm | |
| For Use With | PrismaSeT P Enclosure, PrismaSeT G Enclosure | |
| Width | 300mm | |
| Height | 400mm | |
| Colour | Anthracite | |
| Series | Linergy FM | |
| Standards/Approvals | inside enclosure, IEC 61439-2, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector | ||
Accessory Type Connector | ||
Length 400mm | ||
For Use With PrismaSeT P Enclosure, PrismaSeT G Enclosure | ||
Width 300mm | ||
Height 400mm | ||
Colour Anthracite | ||
Series Linergy FM | ||
Standards/Approvals inside enclosure, IEC 61439-2, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Linergy FM device feeder is a versatile product designed to provide a reliable connection for 160A current distribution. With a 4P poles description and a compact design, this product is an essential component for connecting the Compact NG160 switchgear to Linergy FM device feeders. Its anthracite grey colour and durable construction make it a sleek and sustainable choice for any electrical setup.
Set of 4 connections for easy installation
Compact design suitable for Linergy FM device feeders
Compliant with IEC standards for safe operation
Green Premium product with sustainable offer status
Mercury free and toxic heavy metal free for eco friendly use
Related links
- Schneider Electric PrismaSeT P Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure 30 mm x 400 mm x
- Schneider Electric PrismaSeT P Series Busbar for Use with Prisma iPM M Enclosure, PrismaSeT P Enclosure 40 mm x 400 mm x
- Schneider Electric PrismaSeT G Series Connector for Use with PrismaSeT P Enclosure, PrismaSeT G Enclosure x 600mm
- Schneider Electric PrismaSeT G Series Connector for Use with PrismaSeT G Enclosure, PrismaSeT P Enclosure 240 mm x 240
- Schneider Electric PrismaSeT G Series Stainless Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P
- Schneider Electric PrismaSeT G Series Connector Bar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Connector for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
