RS Better World
Schneider Electric Linergy DX Series Connector for Use with PrismaSeT G Enclosure, PrismaSeT P Enclosure 240 mm x 240 mm
- RS Stock No.:
- 288-0693
- Mfr. Part No.:
- LVS04047
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$166.62
(exc. GST)
$183.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-0693
- Mfr. Part No.:
- LVS04047
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| Length | 240mm | |
| For Use With | PrismaSeT G Enclosure, PrismaSeT P Enclosure | |
| Width | 300mm | |
| Height | 240mm | |
| Series | Linergy DX | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector | ||
Accessory Type Connector | ||
Length 240mm | ||
For Use With PrismaSeT G Enclosure, PrismaSeT P Enclosure | ||
Width 300mm | ||
Height 240mm | ||
Series Linergy DX | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Flexible connection with 1 end fitting for tunnel terminals. This product is a green premium sustainable product.
RoHs compliant
PVC free
Mercury free
Related links
- Schneider Electric Linergy Series Joint for Use with Linergy LGYE Busbar, PrismaSeT P Enclosure 240 mm x 240 mm x 130mm
- Schneider Electric PrismaSeT G Series Connector for Use with PrismaSeT P Enclosure, PrismaSeT G Enclosure x 600mm
- Schneider Electric PrismaSeT G Series Connector for Use with PrismaSeT P Enclosure, PrismaSeT G Enclosure 400 mm x 400
- Schneider Electric PrismaSeT G Series Connector Bar for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Connector for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT G Series Stainless Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P
- Schneider Electric PrismaSeT G Series Copper Connector for Use with PrismaSeT PrismaSeT P Enclosure, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Bracket for Use with Linergy TB Earthing Bar PrismaSeT P
