nVent SCHROFF 20818 Series Aluminium Front Panel 128.4 mm x 60.6mm
- RS Stock No.:
- 287-9765
- Distrelec Article No.:
- 302-57-979
- Mfr. Part No.:
- 20818024
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$24.51
(exc. GST)
$26.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.51 |
*price indicative
- RS Stock No.:
- 287-9765
- Distrelec Article No.:
- 302-57-979
- Mfr. Part No.:
- 20818024
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Front Panel | |
| Width | 60.6mm | |
| Material | Aluminium | |
| Height | 128.4mm | |
| Series | 20818 | |
| Standards/Approvals | EN 45545-2, HL3, IEC 60297-3-101, R22-R24 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Accessory Type Front Panel | ||
Width 60.6mm | ||
Material Aluminium | ||
Height 128.4mm | ||
Series 20818 | ||
Standards/Approvals EN 45545-2, HL3, IEC 60297-3-101, R22-R24 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff plug-in unit features a static handle and a flat front panel, with the grey handle assembled on the front panel.
Flammability rating UL 94V-0
Handle without extraction function
- RS Stock No. 2879764
- Mfr. Part No. 20818021
Each
$19.08
- RS Stock No. 2879763
- Mfr. Part No. 20818017
Each
$14.84
- RS Stock No. 2879831
- Mfr. Part No. 30118341
Each
$15.69
- RS Stock No. 2879768
- Mfr. Part No. 20848598
Each
$43.76
Related links
- nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 60.6mm
- nVent SCHROFF 20818 Series Aluminium Front Panel 128.4 mm x 35.2mm
- nVent SCHROFF 20818 Series Aluminium Front Panel 128.4 mm x 14.9mm
- nVent SCHROFF 20848 Series Aluminium Front Panel 261.8 mm x 60.6mm
- nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 30.1mm
- nVent SCHROFF 30807 Series Aluminium Front Panel 128.4 mm x 141.9mm
- nVent SCHROFF 30818 Series Aluminium Front Panel 128.4 mm x 30.1mm
- nVent SCHROFF 30118 Series Aluminium Front Panel 128.4 mm x 19.98mm












