nVent SCHROFF 20848 Series Aluminium Front Panel 261.8 mm x 60.6mm

Subtotal (1 unit)*

$43.76

(exc. GST)

$48.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.76

*price indicative

RS Stock No.:
287-9768
Mfr. Part No.:
20848598
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Front Panel

Product Type

Enclosure Accessory

Width

60.6mm

Material

Aluminium

Height

261.8mm

Series

20848

Standards/Approvals

IEEE 1101.1/11, IEEE 1101.10, IEC 60297-3-103, IEC 60297-3-102

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff plug-in unit features a black IEL inserter/extractor handle, with 6 units (U) in height and a front assembly. Its U-shaped front panel facilitates shielding with a textile gasket for enhanced protection.

U-shaped front panel for textile gasket

Suitable for insertion and extraction forces up to 700 N

Enable the installation of a micro switch

Each
$24.51
Each
$14.84
Each
$43.37
Each
$19.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy