nVent SCHROFF 30118 Series Aluminium Front Panel 128.4 mm x 19.98mm
- RS Stock No.:
- 287-9833
- Distrelec Article No.:
- 152-64-841
- Mfr. Part No.:
- 30118342
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$15.40
(exc. GST)
$16.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.40 |
*price indicative
- RS Stock No.:
- 287-9833
- Distrelec Article No.:
- 152-64-841
- Mfr. Part No.:
- 30118342
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Front Panel | |
| Width | 19.98mm | |
| Material | Aluminium | |
| Height | 128.4mm | |
| Series | 30118 | |
| Standards/Approvals | IEC 60297-3-101, IEEE 1101.1/10 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Accessory | ||
Accessory Type Front Panel | ||
Width 19.98mm | ||
Material Aluminium | ||
Height 128.4mm | ||
Series 30118 | ||
Standards/Approvals IEC 60297-3-101, IEEE 1101.1/10 | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff flat front panel is unshielded and features D-Sub cut-outs for connectivity. This design offers simplicity and ease of access for connecting D-Sub components without electromagnetic interference shielding. It is suitable for applications
RoHS compliant
Rack height 3U
Related links
- nVent SCHROFF 30118 Series Aluminium Front Panel, 128.4 x 19.98mm
- nVent SCHROFF 30807 Series Aluminium Front Panel, 128.4 x 141.9mm
- nVent SCHROFF 30848 Series Aluminium Front Panel, 128.4 x 60.6mm
- nVent SCHROFF 30848 Series Aluminium Front Panel, 128.4 x 40.3mm
- nVent SCHROFF 20818 Series Aluminium Front Panel, 128.4 x 14.9mm
- nVent SCHROFF 20846 Series Aluminium Front Panel, 128.4 x 40.3mm
- nVent SCHROFF 20848 Series Aluminium Front Panel, 128.4 x 50.5mm
- nVent SCHROFF 30807 Series Aluminium Front Panel, 128.4 x 30.1mm
